Panasonic ERG-2SJ102

Resistor, 1 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, High Reliability
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Weight660.005248 mg
Technical
CompositionMetal Film, Metal Oxide
Max Operating Temperature200 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance1 kΩ
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating700 V
Voltage Rating (DC)350 V
Dimensions
Diameter4 mm
Lead Diameter800 µm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-2SJ102.

Future Electronics
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet7 pages13 years ago
DigiKey
Datasheet8 pages18 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.067
$ 0.067
Stock
8,187
140,010
140,010
Authorized Distributors
2
4
4
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
2 W
2 W
2 W
Composition
Metal Film, Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
350 ppm/°C
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERG-2SJ102.

Related Parts

Descriptions

Descriptions of Panasonic ERG-2SJ102 provided by its distributors.

Resistor, 1 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, High Reliability
Res Metal Oxide 1K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Bulk
ERG Series Ø 4 x 12 mm 1 kOhm 2 W ±5 % ±350 ppm/°C Metal Oxide FIlm Resistor
RESISTOR, 1KOHM, 2W, 5%, AXIAL; Product; RESISTOR, 1KOHM, 2W, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:1kohm; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film; Voltage Rating:350V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG2SJ102

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Weight660.005248 mg
Technical
CompositionMetal Film, Metal Oxide
Max Operating Temperature200 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance1 kΩ
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating700 V
Voltage Rating (DC)350 V
Dimensions
Diameter4 mm
Lead Diameter800 µm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-2SJ102.

Future Electronics
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet7 pages13 years ago
DigiKey
Datasheet8 pages18 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant