Intel / Altera EPM3128ATC100-10N

CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 98MHz CMOS Technology 3.3V 100-Pin TQFP
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Ambient Temperature Range High70 °C
Frequency192.3 MHz
Max Frequency192.3 MHz
Max Junction Temperature (Tj)90 °C
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates2500
Number of I/Os80
Number of Inputs80
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells8
Number of Macrocells128
Operating Supply Voltage3.3 V
Propagation Delay5 ns
Schedule B8542390000
Speed Grade10
TerminationSMD/SMT
Turn-On Delay Time10 ns
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3128ATC100-10N.

TME
Datasheet46 pages25 years ago
LKR
Datasheet46 pages25 years ago
Upverter
Technical Drawing4 pages9 years ago
Farnell
Datasheet6 pages0 years ago
iiiC
Datasheet46 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EPM3128ATC100-10N.

Related Parts

Descriptions

Descriptions of Intel / Altera EPM3128ATC100-10N provided by its distributors.

CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 98MHz CMOS Technology 3.3V 100-Pin TQFP
CPLD - Complex Programmable Logic Devices CPLD - MAX 3000A 128 Macro 80 IOs
MAX3000A ISP CPLD 128, 3.3V, 3128; Type:EEPROM; No. of Macrocells:128; I/O's:80I/O's; Logic Case Style:TQFP; Pins:100Pins;
CPLD, ISP, MAX3000A, 3.3V, WAFFLE45; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 98MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Delay: 10ns; Global Clock Setup Time: 6.6ns; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); IC Generic Number: 3128; Logic IC Base Number: 3128; Logic IC Function: PLD; No. of Gates: 2500; Operating Temperature Range: 0°C to +70°C; Supply Voltage: 3.3V; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3128ATC-100-10N
  • EPM3128ATC10010N

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Ambient Temperature Range High70 °C
Frequency192.3 MHz
Max Frequency192.3 MHz
Max Junction Temperature (Tj)90 °C
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates2500
Number of I/Os80
Number of Inputs80
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells8
Number of Macrocells128
Operating Supply Voltage3.3 V
Propagation Delay5 ns
Schedule B8542390000
Speed Grade10
TerminationSMD/SMT
Turn-On Delay Time10 ns
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3128ATC100-10N.

TME
Datasheet46 pages25 years ago
LKR
Datasheet46 pages25 years ago
Upverter
Technical Drawing4 pages9 years ago
Farnell
Datasheet6 pages0 years ago
iiiC
Datasheet46 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements