Lattice Semiconductor LC4128V-75T100C

CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 100-Pin TQFP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency178.57 MHz
Max Frequency333 MHz
Max Operating Temperature90 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current12 mA
Number of I/Os64
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells36
Number of Macrocells128
Number of Programmable I/O64
Operating Supply Current12 mA
Operating Supply Voltage3.3 V
Propagation Delay7.5 ns
Schedule B8542390000
Turn-On Delay Time7.5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128V-75T100C.

Augswan
Datasheet34 pages7 years ago
Verical
Datasheet99 pages23 years ago
Jameco
Datasheet100 pages15 years ago
Mouser
Datasheet94 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4128V-75T100C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4128V-75T100C provided by its distributors.

CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 100-Pin TQFP
ICD,EEPLD,LC4128V,100TQ,X3.3V,SPEED 7.5ns,IN CPLD 128MACROCEL,64I/O,333MHz
Complex Programmable Logic Devices - CPLDs 3.3V 64 I/O
IC,LC4128V-75T100C,128MC, 64 I /O, ISPJTAG, 3.3V, <AZ
Product Description Demo for Development.

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4128V75T100C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency178.57 MHz
Max Frequency333 MHz
Max Operating Temperature90 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current12 mA
Number of I/Os64
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells36
Number of Macrocells128
Number of Programmable I/O64
Operating Supply Current12 mA
Operating Supply Voltage3.3 V
Propagation Delay7.5 ns
Schedule B8542390000
Turn-On Delay Time7.5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128V-75T100C.

Augswan
Datasheet34 pages7 years ago
Verical
Datasheet99 pages23 years ago
Jameco
Datasheet100 pages15 years ago
Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago