Intel / Altera EPM2210F256I5N

CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Frequency1.8797 GHz
Max Frequency304 MHz
Max Operating Temperature100 °C
Max Supply Voltage3.6 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Number of I/Os204
Number of Logic Blocks (LABs)221
Number of Logic Elements/Cells2210
Number of Macrocells1700
Operating Supply Current55 mA
Operating Supply Voltage3.3 V
Propagation Delay11.2 ns
TerminationSMD/SMT
Turn-On Delay Time11.2 ns

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210F256I5N.

Newark
Datasheet88 pages14 years ago
Augswan
Datasheet2 pages21 years ago
element14
Datasheet86 pages15 years ago
iiiC
Datasheet6 pages21 years ago
Factory Futures
Datasheet6 pages21 years ago
Datasheet6 pages21 years ago
TME
Datasheet297 pages14 years ago
Farnell
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+54.72%

Alternate Parts

Price @ 1000
$ 94.94
$ 67.815
$ 67.815
Stock
207,633
295,679
295,679
Authorized Distributors
3
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Propagation Delay
11.2 ns
11.2 ns
11.2 ns
Number of Macrocells
1700
1700
1700
Number of Logic Blocks (LABs)
221
221
221
Number of I/Os
204
204
204
Memory Type
FLASH
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EPM2210F256I5N.

Related Parts

Descriptions

Descriptions of Intel / Altera EPM2210F256I5N provided by its distributors.

CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA
CPLD - Complex Programmable Logic Devices CPLD - MAX II 1700 Macro 204 IO
CPLD, MAX II, 2210 ELEMENTS, FBGA256; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O s:204I/O s; Logic Case Style:BGA; No. of Pins:256Pins; Frequency:201.1MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM2210F-256I5N
  • EPM2210F256I5 N
  • EPM2210F256I5/N

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Frequency1.8797 GHz
Max Frequency304 MHz
Max Operating Temperature100 °C
Max Supply Voltage3.6 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Number of I/Os204
Number of Logic Blocks (LABs)221
Number of Logic Elements/Cells2210
Number of Macrocells1700
Operating Supply Current55 mA
Operating Supply Voltage3.3 V
Propagation Delay11.2 ns
TerminationSMD/SMT
Turn-On Delay Time11.2 ns

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210F256I5N.

Newark
Datasheet88 pages14 years ago
Augswan
Datasheet2 pages21 years ago
element14
Datasheet86 pages15 years ago
iiiC
Datasheet6 pages21 years ago
Factory Futures
Datasheet6 pages21 years ago
Datasheet6 pages21 years ago
TME
Datasheet297 pages14 years ago
Farnell
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements