Intel / Altera EP4SGX360NF45I3N

FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 14144 LABs 920 IOs
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1932
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature100 °C
Max Supply Voltage930 mV
Memory Size2.8 MB
Min Operating Temperature-40 °C
Min Supply Voltage870 mV
Number of I/Os920
Number of Logic Blocks (LABs)14144
Number of Logic Elements/Cells353600
Number of Transceivers48
Operating Supply Voltage900 mV
RAM Size2.8 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX360NF45I3N.

iiiC
Datasheet69 pages0 years ago

Alternate Parts

Price @ 1000
$ 3,363.02
$ 3,363.02
Stock
83,457
42,319
42,319
Authorized Distributors
0
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
1932
1932
1932
Number of Logic Blocks (LABs)
14144
14144
14144
Number of Logic Elements/Cells
353600
353600
353600
Number of I/Os
920
920
920
Number of Gates
-
-
-
RAM Size
2.8 MB
2.8 MB
2.8 MB
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4SGX360NF45I3N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4SGX360NF45I3N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 14144 LABs 920 IOs
Field Programmable Gate Array, 14144 CLBs, 353600-Cell, PBGA1932
IC FPGA 920 I/O 1932FBGA Stratix IV GX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4SGX360N-F45I3N

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1932
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature100 °C
Max Supply Voltage930 mV
Memory Size2.8 MB
Min Operating Temperature-40 °C
Min Supply Voltage870 mV
Number of I/Os920
Number of Logic Blocks (LABs)14144
Number of Logic Elements/Cells353600
Number of Transceivers48
Operating Supply Voltage900 mV
RAM Size2.8 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX360NF45I3N.

iiiC
Datasheet69 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements