Intel / Altera EP4SGX360NF45C3N

FPGA Stratix® IV GX Family 353600 Cells 40nm Technology 0.9V 1932-Pin FC-FBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1932
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature85 °C
Max Supply Voltage930 mV
Memory Size2.8 MB
Min Operating Temperature0 °C
Min Supply Voltage870 mV
Number of I/Os920
Number of Logic Blocks (LABs)14144
Number of Logic Elements/Cells353600
Number of Transceivers48
Operating Supply Voltage900 mV
RAM Size2.8 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX360NF45C3N.

LKR
Datasheet22 pages15 years ago
Arrow Electronics
Datasheet1,160 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4SGX360NF45C3N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4SGX360NF45C3N provided by its distributors.

FPGA Stratix® IV GX Family 353600 Cells 40nm Technology 0.9V 1932-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 14144 LABs 920 IOs
Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1932

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4SGX360N-F45C3N

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1932
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature85 °C
Max Supply Voltage930 mV
Memory Size2.8 MB
Min Operating Temperature0 °C
Min Supply Voltage870 mV
Number of I/Os920
Number of Logic Blocks (LABs)14144
Number of Logic Elements/Cells353600
Number of Transceivers48
Operating Supply Voltage900 mV
RAM Size2.8 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX360NF45C3N.

LKR
Datasheet22 pages15 years ago
Arrow Electronics
Datasheet1,160 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements