Intel / Altera EP4SGX230KF40I3N

Field Programmable Gate Array, 9120 CLBs, 228000-Cell, PBGA1517
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1517
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature100 °C
Max Supply Voltage930 mV
Memory Size2.1 MB
Min Operating Temperature-40 °C
Min Supply Voltage870 mV
Number of I/Os744
Number of Logic Blocks (LABs)9120
Number of Logic Elements/Cells228000
Number of Transceivers36
Operating Supply Voltage900 mV
RAM Size2.1 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX230KF40I3N.

iiiC
Datasheet22 pages15 years ago

Alternate Parts

Price @ 1000
$ 503.23
$ 503.23
Stock
173,452
133,491
133,491
Authorized Distributors
0
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
1517
1517
1517
Number of Logic Blocks (LABs)
9120
9120
9120
Number of Logic Elements/Cells
228000
228000
228000
Number of I/Os
744
744
744
Number of Gates
-
-
-
RAM Size
2.1 MB
2.1 MB
2.1 MB
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4SGX230KF40I3N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4SGX230KF40I3N provided by its distributors.

Field Programmable Gate Array, 9120 CLBs, 228000-Cell, PBGA1517
IC FPGA 744 I/O 1517FBGA Stratix IV GX
Product Description Demo for Development.

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4SGX230K-F40I3N

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1517
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature100 °C
Max Supply Voltage930 mV
Memory Size2.1 MB
Min Operating Temperature-40 °C
Min Supply Voltage870 mV
Number of I/Os744
Number of Logic Blocks (LABs)9120
Number of Logic Elements/Cells228000
Number of Transceivers36
Operating Supply Voltage900 mV
RAM Size2.1 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX230KF40I3N.

iiiC
Datasheet22 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements