Intel EP3SE260F1517C4LG

IC FPGA 781 I/o 1932FCBGA
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Intel EP3SE260F1517C4LG.

Alternate Parts

Price @ 1000
$ 24,495.841
$ 570
$ 570
Stock
2,269
87,450
87,450
Authorized Distributors
0
2
2
Case/Package
-
FBGA
FBGA
Number of Pins
-
1517
1517
Logic Function
-
-
-
Frequency
-
450 MHz
450 MHz
Interface
-
-
-
Memory Size
-
2 MB
2 MB
Min Supply Voltage
-
1.05 V
1.05 V
Max Supply Voltage
-
1.15 V
1.15 V

Engineering Resources

View Evaluation kits and Reference designs for Intel EP3SE260F1517C4LG.

Descriptions

Descriptions of Intel EP3SE260F1517C4LG provided by its distributors.

IC FPGA 781 I/O 1932FCBGA
IC FPGA 976 I/O 1517FBGA

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • DIGITAL
  • Intel Corporation
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • INL
  • ISP
  • Intel RealSense
  • TNTEL
  • NITEL
  • Intel FPGAs
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Documents

Download datasheets and manufacturer documentation for Intel EP3SE260F1517C4LG.

Compliance

Environmental Classification
Compliance Statements