📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Intel / Altera EP3C5F256C8

Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
$ 40.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C5F256C8.

IHS

Datasheet34 pages18 years ago

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3C5F256C8 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.2
$ 36.985
Stock
82,009
138,721
Authorized Distributors
2
6
Case/Package
FBGA
FBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
5136
5136
Number of Logic Elements/Cells
5136
5136
Number of I/Os
182
182
Number of Gates
-
-
RAM Size
51.8 kB
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Intel / AlteraEP2C5F256C8N
FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP4CE6F17C8N
FPGA Cyclone® IV E Family 6272 Cells 60nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP4CE6F17C6N
Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256

Descriptions

Descriptions of Intel / Altera EP3C5F256C8 provided by its distributors.

Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 17 X 17 MM, 1 MM PITCH, FBGA-256
CMOS OTHER 2007 RoHS Compliant FPGA 85C 51.8kB 402MHz 1.25V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED