Intel / Altera EP3C25Q240C8

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP

Price and Stock

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins240
Technical
Frequency402 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size74.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os148
Number of Logic Blocks (LABs)1539
Number of Logic Elements/Cells24624
Operating Supply Voltage1.2 V
RAM Size74.3 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25Q240C8.

Alternate Parts

Price @ 1000
$ 94.83
$ 93.03
$ 93.03
Stock
62,933
232,432
232,432
Authorized Distributors
1
3
3
Case/Package
PQFP
PQFP
PQFP
Number of Pins
240
240
240
Number of Logic Blocks (LABs)
1539
1539
1539
Number of Logic Elements/Cells
24624
24624
24624
Number of I/Os
148
148
148
Number of Gates
-
-
-
RAM Size
74.3 kB
74.3 kB
74.3 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3C25Q240C8.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3C25Q240C8 provided by its distributors.

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PQFP240
FPGA - Field Programmable Gate Array FPGA - Cyclone III 1539 LABs 148 IOs

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins240
Technical
Frequency402 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size74.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os148
Number of Logic Blocks (LABs)1539
Number of Logic Elements/Cells24624
Operating Supply Voltage1.2 V
RAM Size74.3 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25Q240C8.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements