Intel / Altera EP3C16Q240C8N

FPGA Cyclone III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins240
Weight7.349897 g
Technical
Frequency402 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size63 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of Gates465000
Number of I/Os160
Number of Logic Blocks (LABs)963
Number of Logic Elements/Cells15408
Operating Supply Voltage1.2 V
RAM Size63 kB
Schedule B8542390000
Speed Grade8
Dimensions
Height3.4 mm
Length32 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C16Q240C8N.

Newark
Datasheet34 pages17 years ago
TME
Datasheet348 pages11 years ago
_legacy Avnet
Datasheet274 pages11 years ago
Datasheet282 pages14 years ago
Future Electronics
Datasheet14 pages14 years ago
Datasheet14 pages17 years ago
LKR
Datasheet14 pages14 years ago
iiiC
Datasheet64 pages15 years ago
Farnell
Datasheet74 pages12 years ago
Datasheet6 pages0 years ago
Datasheet78 pages14 years ago
SHENGYU ELECTRONICS
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet274 pages14 years ago

Inventory History

3 month trend:
-90.97%

Alternate Parts

Price @ 1000
$ 63.442
$ 64.67
$ 64.67
Stock
250,057
123,418
123,418
Authorized Distributors
3
1
1
Case/Package
PQFP
PQFP
PQFP
Number of Pins
240
240
240
Number of Logic Blocks (LABs)
963
963
963
Number of Logic Elements/Cells
15408
15408
15408
Number of I/Os
160
160
160
Number of Gates
465000
-
-
RAM Size
63 kB
63 kB
63 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3C16Q240C8N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3C16Q240C8N provided by its distributors.

FPGA Cyclone III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PQFP240
FPGA - Field Programmable Gate Array FPGA - Cyclone III 963 LABs 160 IOs
FPGA, CYCLONE III, 16K LE, PQFP240; No. of Logic Blocks:-; No. of Macrocells:-; FPGA Family:Cyclone III; Logic Case Style:QFP; No. of Pins:240Pins; No. of Speed Grades:8; Total RAM Bits:516096; No. of I/O s:160I/O s; Clock RoHS Compliant: Yes
FPGA, CYCLONE III, 16K LE, PQFP240; No. of Logic Blocks: -; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: QFP; No. of Pins: 240Pins; No. of Speed Grades: 8; Total RAM Bits: 516096; No. of I/O's: 160I/O's; Clock Management: PLL; Core Supply Voltage Min: 1.15V; Core Supply Voltage Max: 1.25V; I/O Supply Voltage: 3.465V; Operating Frequency Max: 472.5MHz; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Core Supply Voltage Range: 1.15V to 1.25V; Frequency: 320MHz; I/O Interface Standard: LVCMOS, LVTTL, PCI; IC Generic Number: 3C16Q240; IC Temperature Range: Commercial; Logic Function Number: 3C16Q240; Logic IC Base Number: 3; Logic IC Function: EP3C16; Operating Temperature Max: 85°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +85°C; Programmable Logic Type: FPGA; Supply Voltage: 1.2V; Supply Voltage Max: 2.625V; Supply Voltage Min: 2.375V; Termination Type: Surface Mount Device

Images

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins240
Weight7.349897 g
Technical
Frequency402 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size63 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of Gates465000
Number of I/Os160
Number of Logic Blocks (LABs)963
Number of Logic Elements/Cells15408
Operating Supply Voltage1.2 V
RAM Size63 kB
Schedule B8542390000
Speed Grade8
Dimensions
Height3.4 mm
Length32 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C16Q240C8N.

Newark
Datasheet34 pages17 years ago
TME
Datasheet348 pages11 years ago
_legacy Avnet
Datasheet274 pages11 years ago
Datasheet282 pages14 years ago
Future Electronics
Datasheet14 pages14 years ago
Datasheet14 pages17 years ago
LKR
Datasheet14 pages14 years ago
iiiC
Datasheet64 pages15 years ago
Farnell
Datasheet74 pages12 years ago
Datasheet6 pages0 years ago
Datasheet78 pages14 years ago
SHENGYU ELECTRONICS
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet274 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements