Intel / Altera EP2C50F672C7N

FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size72.6 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os450
Number of Logic Blocks (LABs)3158
Number of Logic Elements/Cells50528
RAM Size72.6 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C50F672C7N.

Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
SHENGYU ELECTRONICS
Datasheet470 pages16 years ago
DigiKey
Datasheet156 pages17 years ago

Alternate Parts

Price @ 1000
$ 411.92
$ 453.101
$ 453.101
Stock
119,768
33,892
33,892
Authorized Distributors
0
0
0
Case/Package
FBGA
FBGA
FBGA
Number of Pins
672
672
672
Number of Logic Blocks (LABs)
3158
3158
3158
Number of Logic Elements/Cells
50528
50528
50528
Number of I/Os
450
450
450
Number of Gates
-
-
-
RAM Size
72.6 kB
72.6 kB
72.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2C50F672C7N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2C50F672C7N provided by its distributors.

FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Field Programmable Gate Array, 3158 CLBs, 450MHz, 50528-Cell, CMOS, PBGA672
50528 3158 BGA-672 Programmable Logic Device (CPLDs/FPGAs) ROHS
Lead Free CMOS OTHER 2008 FPGA 85C 72.6kB 402.58MHz 1.25V
IC FPGA 450 I/O 672FBGA Cyclone II
CoC and 2-years warranty / RFQ for pricing
IC$FBGA 672 CYCLONE2 50-7 ROHS

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size72.6 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os450
Number of Logic Blocks (LABs)3158
Number of Logic Elements/Cells50528
RAM Size72.6 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C50F672C7N.

Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
SHENGYU ELECTRONICS
Datasheet470 pages16 years ago
DigiKey
Datasheet156 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements