📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Intel / Altera EP2C20F256I8

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 256-Pin FBGA
$ 139.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F256I8.

_legacy Avnet

Datasheet470 pages17 years ago

Arrow Electronics

Augswan

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2C20F256I8 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 139.87
$ 94.73
$ 94.73
Stock
45,709
106,818
106,818
Authorized Distributors
3
6
6
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
1172
1172
1172
Number of Logic Elements/Cells
18752
18752
18752
Number of I/Os
152
152
152
Number of Gates
-
-
-
RAM Size
29.3 kB
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Intel / AlteraEP2C20AF256I8N
FPGA Cyclone® IIFamily 18752Cells 402.58MHz 1.2V 256-Pin FBGA Tray
Intel / AlteraEP2C15AF256C7N
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C15AF256I8N
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C20F256I8 provided by its distributors.

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 256-Pin FBGA
FPGA Cyclone® IIFamily 18752Cells 402.58MHz 1.2V 256-Pin FBGA Tray
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PBGA256
Contains Lead CMOS 2008 RoHS Compliant FPGA 100C 29.3kB 402.58MHz 1.25V
IC FPGA 152 I/O 256FBGA Cyclone® II Field Programmable Gate Array (FPGA) IC 152 239616 18752 256-LBGA
FPGA, CYCLONE II, 20K ELEMENTS, FBGA256; No. of Macrocells: 18752; No. of Pins: 256Pins; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 2; Frequency: 155.5MHz; I/O Interface Standard: HSTL-15, HSTL-18, LVCMOS, LVTTL, SSTL-1
; Logic Type:EP2C20; Logic Base Number:2; No. of I/O Pins:152; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256; IC Generic Number:; Leaded Process Compatible:No; Operating Temp. Max:100°C; Operating Temp. Min:-40°C ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED