C&K Components EP12SD1SA1BE

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact MaterialGold
Contact PlatingGold
MountSurface Mount
Technical
Contact Current Rating400 mA
Electrical Life30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Depth20.12 mm
Length8.25 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP12SD1SA1BE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-20.40%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components EP12SD1SA1BE.

Related Parts

Descriptions

Descriptions of C&K Components EP12SD1SA1BE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right Angle
Pushbutton Switches SWITCH PB SPDT ON MOM R/A SMD
EP Series Tiny SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
C&K EP12SD1SA1BE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Switch Ep12 Sealed Pb Rohs/C&k Components |C&k Components EP12SD1SA1BE
SWITCH, SPDT, 0.4VA, 20VAC/DC, SMD, R/A; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: Solder; Product Range: EP Seri

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact MaterialGold
Contact PlatingGold
MountSurface Mount
Technical
Contact Current Rating400 mA
Electrical Life30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Depth20.12 mm
Length8.25 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP12SD1SA1BE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57, Waterproof
REACH SVHCNo SVHC
RoHSCompliant