📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

C&K Components EP12SD1ABE

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP12SD1ABE.

Farnell

Datasheet6 pages9 years ago
Datasheet6 pages0 years ago
Datasheet6 pages22 years ago
Datasheet6 pages25 years ago

IHS

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+131%

CAD Models

Download C&K Components EP12SD1ABE symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 6.005
$ 6.005
Stock
54,447
68
68
Authorized Distributors
6
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
-
-
Termination
PC Pins
PC Pins
PC Pins
Current Rating
20 mA
-
-
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsEP12SD1CBE
Pushbutton Switch,Straight,Spdt,On-(On),Pc Tail Terminal,Pcb Hole Count:3 Rohs Compliant: Yes
C&K ComponentsEP12SD1AVBE
Switch Push Button N.C. SPDT Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole T/R
C&K ComponentsEP12FPD1CBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight

Descriptions

Descriptions of C&K Components EP12SD1ABE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Switch, Pushbutton, TINY, Sealed, Surface Mount, ON-MOM., PC TerminalS/RT ANGLE
C&K EP12SD1ABE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Diameter:2.54mm; Actuator Style:Round; Contact Rating:0.4VA at 20V; Features:Plunger Actuator; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, SPDT HORIZ; Switch Operation:On-(On); Contact Configuration:SPDT; Contact Voltage AC Nom:-; Contact Voltage DC Nom:-; Contact Current Max:-; Switch Terminals:PC Pin; Product Range:EP Series; SVHC:No SVHC (15-Jan-

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP12SD1ABE.
  • EP12SD1ABE..