Taiyo Yuden EMK212ABJ475MGHT

Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 20%, X5R, 0805 [2012 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance4.7 µF
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK212ABJ475MGHT.

Electro Sonic
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago

Inventory History

3 month trend:
-3.64%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.022
$ 0.022
Stock
17,745
39,661
39,661
Authorized Distributors
7
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.4 mm
750 µm
750 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMK212ABJ475MGHT.

Descriptions

Descriptions of Taiyo Yuden EMK212ABJ475MGHT provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 20%, X5R, 0805 [2012 Metric]
Cap, Mlcc, 0805, 16V, X5R, 4.7Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK212ABJ475MGHT
M 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X5R ±20% 4.7muF
Cap Ceramic 4.7uF 16V X5R 20% Pad SMD 0805 85C Low ESR Automotive AEC-Q200 T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 4.7 uF, ± 20 %, 0805, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance4.7 µF
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK212ABJ475MGHT.

Electro Sonic
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago