📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

United Chemi-Con ELXZ250ETD101MFB5D

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ250ETD101MFB5D.

IHS

Datasheet3 pages3 years ago
Datasheet3 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.075
Stock
6,000
1,756
Authorized Distributors
2
3
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
250 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
116 mA
290 mA
Height - Seated (Max)
12.9794 mm
11.5062 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXZ250ELL101MFB5D
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
Wurth Elektronik860010473007
ALUM. ELECTROLYTIC CAP 100F 25V 6.3MM RADIAL WCAP-ATG8; LIFETIME 2000H +85°C

Descriptions

Descriptions of United Chemi-Con ELXZ250ETD101MFB5D provided by its distributors.

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C T/R
Capacitor,100Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con ELXZ250ETD101MFB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100uF -55℃~+105℃ 25V 6.3mm 13mm 2.5mm 250mΩ ±20% 116mA@120Hz 2000hrs@105℃ Straight,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con