United Chemi-Con ELXZ100ELL471MH12D

Cap Aluminum Lytic 470uF 10V 20%( 8 X 12mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor19 %
ESR (Equivalent Series Resistance)240 mΩ
Impedance120 mΩ
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current555 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height12 mm
Height - Seated (Max)13.5128 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ100ELL471MH12D.

United Chemi-Con
Datasheet3 pages1 year ago
element14 APAC
Datasheet3 pages19 years ago
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-2.30%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.157
$ 0.157
Stock
23,237
7,323
7,323
Authorized Distributors
7
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
240 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
555 mA
555 mA
555 mA
Height - Seated (Max)
13.5128 mm
13.4874 mm
13.4874 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXZ100ELL471MH12D.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXZ100ELL471MH12D provided by its distributors.

Cap Aluminum Lytic 470uF 10V 20%( 8 X 12mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V; Capacitance:470µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Lead Spacing:3.5mm; Product Length:-RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 470UF, 10V; Capacitance:470µF; Voltage Rating:10V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:8 x 12 mm; Working Voltage, DC:10V

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor19 %
ESR (Equivalent Series Resistance)240 mΩ
Impedance120 mΩ
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current555 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height12 mm
Height - Seated (Max)13.5128 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ100ELL471MH12D.

United Chemi-Con
Datasheet3 pages1 year ago
element14 APAC
Datasheet3 pages19 years ago
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant