United Chemi-Con ELXY250ELL222MK40S

Cap Aluminum Lytic 2200uF 25V 20%( 12.5 X 40mm) Radial 5mm 2390mA 7000h 105C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)22 mΩ
Impedance22 mΩ
Lead/Base StyleStraight
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.39 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height40 mm
Height - Seated (Max)41.5036 mm
Lead Pitch5 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY250ELL222MK40S.

United Chemi-Con
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages19 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet6 pages20 years ago
element14
Datasheet2 pages14 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.554
$ 0.69
$ 0.69
Stock
3,970
48,954
48,954
Authorized Distributors
7
13
13
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
2.39 A
2.12 A
2.12 A
Height - Seated (Max)
41.5036 mm
42.0116 mm
42.0116 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXY250ELL222MK40S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXY250ELL222MK40S provided by its distributors.

Cap Aluminum Lytic 2200uF 25V 20%( 12.5 X 40mm) Radial 5mm 2390mA 7000h 105C Automotive Bulk
LXY Series 2200 uF 25 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 25V, 20%, RADIAL; Capacitance: 2200µF; Voltage Rating: 25V; Product Range: LXY Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 25V, 20%, RADIAL; Capacitance:2200µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:7000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)22 mΩ
Impedance22 mΩ
Lead/Base StyleStraight
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.39 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height40 mm
Height - Seated (Max)41.5036 mm
Lead Pitch5 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY250ELL222MK40S.

United Chemi-Con
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages19 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet6 pages20 years ago
element14
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant