United Chemi-Con ELXS501VSN121MR30S

Cap Aluminum Lytic 120uF 500V 20% (30 X 30mm) Snap-In 10mm 910mA 5000h 105C Automotive
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor20 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current910 mA
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)32.512 mm
Lead Diameter1 mm
Lead Pitch10.0076 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS501VSN121MR30S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.98
$ 3.143
$ 3.143
Stock
1,313
322
322
Authorized Distributors
6
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Screw
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
910 mA
680 mA
680 mA
Height - Seated (Max)
32.512 mm
32.004 mm
32.004 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXS501VSN121MR30S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXS501VSN121MR30S provided by its distributors.

Cap Aluminum Lytic 120uF 500V 20% (30 X 30mm) Snap-In 10mm 910mA 5000h 105C Automotive
SERIES: LXS; VOLT: 500; CAP: 120; DIA X LENGTH: 30X30; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor20 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current910 mA
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)32.512 mm
Lead Diameter1 mm
Lead Pitch10.0076 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS501VSN121MR30S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant