United Chemi-Con ELXS401VSN181MP35S

Cap Aluminum Lytic 180uF 400V 20%( 22 X 35mm) Snap-In 10mm 1020mA 5000h 105C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance180 µF
Dissipation Factor15 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.02 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height35 mm
Height - Seated (Max)37.4904 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS401VSN181MP35S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+29.67%

Alternate Parts

Price @ 1000
$ 2.93
$ 1.96
$ 1.96
Stock
1,074
6,705
6,705
Authorized Distributors
6
4
4
Capacitance
180 µF
180 µF
180 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.02 A
950 mA
950 mA
Height - Seated (Max)
37.4904 mm
35.0012 mm
35.0012 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXS401VSN181MP35S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXS401VSN181MP35S provided by its distributors.

Cap Aluminum Lytic 180uF 400V 20%( 22 X 35mm) Snap-In 10mm 1020mA 5000h 105C
SERIES: LXS; VOLT: 400; CAP: 180; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can - Snap-In LXS 400V 180muF ±20% 0.866Dia 22.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance180 µF
Dissipation Factor15 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.02 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height35 mm
Height - Seated (Max)37.4904 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS401VSN181MP35S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant