Panasonic ELC18B470L

Ind Choke Coil Wirewound 47uH 10% 10KHz Ferrite 4.3A RDL
$ 2.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELC18B470L.

IHS

Datasheet9 pages11 years ago

Panasonic

element14

Electro Sonic

_legacy Avnet

CAD Models

Download Panasonic ELC18B470L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-02-28
Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Ind High Current Choke Bobbin Core 47Uh 10% 1Khz Ferrite 4A Rohs Compliant: Yes
Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 3.98A 0.035Ohm DCR AXL Bag
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik744775147
POWER INDUCTOR General Purpose Inductor, 47uH, 10%, 1 Element, Nickel-zinc-Core, SMD, 3128
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 1.56A 0.14Ohm DCR RDL Bag

Descriptions

Descriptions of Panasonic ELC18B470L provided by its distributors.

Ind Choke Coil Wirewound 47uH 10% 10KHz Ferrite 4.3A RDL
47 UH +/-10% FERRITE LEADED INDUCTOR, 4.3A IDC, 37MOHMS RDC ELC18B
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
CHOKE, 47UH, 0.037OHM, 4.30A; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:0.037ohm; DC Current Rating:4.3A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.5mm; Core Material:Ferrite; Body Diameter:18mm; Core Material:Ferrite; DC Current Max:4.3A; External Length / Height:27mm; Inductor Type:Choke Coil; Lead Diameter:5mm; Lead Length:1mm; Package / Case:Radial; Resistance:0.037ohm; Resonant Frequency:10kHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELC-18B470L