United Chemi-Con EKZN160ELL152MK16S

Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 16mm) Radial 5mm 2400mA 10000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor16 %
Impedance35 mΩ
Lead/Base StyleStraight
Life (Hours)10000 hours
Max Operating Temperature105 °C
PackagingBulk
PolarityPolar
Ripple Current2.4 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Pitch5.0038 mm
Length16 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN160ELL152MK16S.

United Chemi-Con
Datasheet4 pages2 years ago
Electro Sonic
Datasheet3 pages5 years ago
Master Electronics
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.01%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKZN160ELL152MK16S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKZN160ELL152MK16S provided by its distributors.

Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 16mm) Radial 5mm 2400mA 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can KZN 16V 1500muF ±20% 0.492Dia 12.50mm
CAP ALUM 1500UF 20% 16V RAD T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor16 %
Impedance35 mΩ
Lead/Base StyleStraight
Life (Hours)10000 hours
Max Operating Temperature105 °C
PackagingBulk
PolarityPolar
Ripple Current2.4 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Pitch5.0038 mm
Length16 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN160ELL152MK16S.

United Chemi-Con
Datasheet4 pages2 years ago
Electro Sonic
Datasheet3 pages5 years ago
Master Electronics
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant