Panasonic EEU-FR1C152B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)20 mΩ
FeaturesGeneral Purpose
Impedance20 mΩ
Leakage Current240 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current2.18 A
Ripple Current (AC)2.18 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1C152B.

element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+66.33%

Alternate Parts

Price @ 1000
$ 0.284
$ 0.285
$ 0.285
Stock
294,129
127,219
127,219
Authorized Distributors
16
18
18
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.18 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FR1C152B.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FR1C152B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105C Ammo Pack
Cap Aluminum 1500uF 16V 20% Aluminum Cylindrical Can 5mm 2180mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS 5.0mm
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 1500muF 16V
Aluminum Electrolytic Capacitors, 1500uF, 16V, -40 to 105¡C
Panasonic SCT
Capacitor, 1500µF, 16V, 20%, REEL; Capacitance:1500µF; Voltage Rating:16V; Product Range:FR Series; Capacitance Tolerance:± 20%; Capacitor
Capacitor, Alum Lytic, Cap 1500 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,10x20,Tape&Box | Panasonic Electronic Components EEU-FR1C152B
CAP, ALU ELEC, 1500UF, 16V, RADIAL; Capacitance:1500µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:10000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:Radial Leaded RoHS Compliant: Yes
CAP, 1500µF, 16V, 20%, REEL; Capacitance: 1500µF; Voltage Rating: 16V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 10000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1C152B

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)20 mΩ
FeaturesGeneral Purpose
Impedance20 mΩ
Leakage Current240 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current2.18 A
Ripple Current (AC)2.18 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1C152B.

element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant