United Chemi-Con EKZM500ELL560MF11D

KZM Aluminum aluminum electrolytic capacitor 20% 56muF 50V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance56 µF
Dissipation Factor10 %
Lead/Base StyleStraight
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current385 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Dimensions
Diameter6.3 mm
Height11 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZM500ELL560MF11D.

United Chemi-Con
Datasheet3 pages2 years ago

Inventory History

3 month trend:
-8.30%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.078
$ 0.078
Stock
3,935
236,094
236,094
Authorized Distributors
1
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
385 mA
192.5 mA
192.5 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKZM500ELL560MF11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKZM500ELL560MF11D provided by its distributors.

KZM Aluminum aluminum electrolytic capacitor 20% 56muF 50V

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance56 µF
Dissipation Factor10 %
Lead/Base StyleStraight
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current385 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Dimensions
Diameter6.3 mm
Height11 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZM500ELL560MF11D.

United Chemi-Con
Datasheet3 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant