United Chemi-Con EKZM250ELL561MH20D

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 25V 560muF ±20% 0.315Dia 8.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor14 %
Impedance29 mΩ
Lead/Base StyleStraight
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.5 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZM250ELL561MH20D.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+59.51%

Alternate Parts

Price @ 1000
$ 0.253
$ 0.212
$ 0.212
Stock
1,559
26,585
26,585
Authorized Distributors
6
17
17
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
8000 hours
9000 hours
9000 hours
Ripple Current
1.5 A
1.56 A
1.56 A
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKZM250ELL561MH20D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKZM250ELL561MH20D provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 25V 560muF ±20% 0.315Dia 8.00mm
SERIES: KZM; VOLT: 25; CAP: 560; DIA X LENGTH: 8X20; PACKAGING: BULK
CAP ALUM 560UF 20% 25V RADIAL
560UF 25V 3.5MM

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor14 %
Impedance29 mΩ
Lead/Base StyleStraight
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.5 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZM250ELL561MH20D.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant