United Chemi-Con EKZH160ELL221MF11D

Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 500mA 5000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)110 mΩ
Impedance110 mΩ
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current500 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZH160ELL221MF11D.

United Chemi-Con
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-2.35%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.096
$ 0.096
Stock
38,226
351,963
351,963
Authorized Distributors
6
10
10
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
-
-
Life (Hours)
5000 hours
6000 hours
6000 hours
Ripple Current
500 mA
540 mA
540 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKZH160ELL221MF11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKZH160ELL221MF11D provided by its distributors.

Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 500mA 5000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KZH; VOLT: 16; CAP: 220; DIA X LENGTH: 6X11; PACKAGING: BULK
Super lower impedance by using low impedance electrolyte.
United Chemi-Con
Radial Can KZH 16V 220muF ±20% 0.248Dia 6.30mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)110 mΩ
Impedance110 mΩ
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current500 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZH160ELL221MF11D.

United Chemi-Con
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant