United Chemi-Con EKYB101ELL121MJ25S

Cap Aluminum Lytic 120uF 100V 20%( 10 X 25mm) Radial 5mm 1170mA 10000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor8 %
Impedance60 mΩ
Lead/Base StyleStraight
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.17 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Pitch5.0038 mm
Length25 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB101ELL121MJ25S.

United Chemi-Con
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 0.318
$ 0.439
$ 0.439
Stock
9,000
75,930
75,930
Authorized Distributors
7
8
8
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
4000 hours
4000 hours
Ripple Current
1.17 A
900 mA
900 mA
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKYB101ELL121MJ25S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKYB101ELL121MJ25S provided by its distributors.

Cap Aluminum Lytic 120uF 100V 20%( 10 X 25mm) Radial 5mm 1170mA 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 120UF 20% 100V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor8 %
Impedance60 mΩ
Lead/Base StyleStraight
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.17 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Pitch5.0038 mm
Length25 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB101ELL121MJ25S.

United Chemi-Con
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant