United Chemi-Con EKY-350ELL102MK25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)27 mΩ
Impedance27 mΩ
Lead/Base StyleStraight
Leakage Current350 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.23 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-350ELL102MK25S.

United Chemi-Con
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-1.96%

Alternate Parts

Price @ 1000
$ 0.427
$ 0.385
$ 0.385
Stock
173,004
336,531
336,531
Authorized Distributors
8
19
19
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
15 mΩ
15 mΩ
Life (Hours)
10000 hours
7000 hours
7000 hours
Ripple Current
2.23 A
3.19 A
3.19 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKY-350ELL102MK25S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKY-350ELL102MK25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105°C Bulk
KY Series 35 V 1000 µF 12.5 x 25 mm LS=5 mm Radial Electrolytic Capacitor

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKY350ELL102MK25S

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)27 mΩ
Impedance27 mΩ
Lead/Base StyleStraight
Leakage Current350 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.23 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-350ELL102MK25S.

United Chemi-Con
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant