United Chemi-Con EKMQ161ELL471MM40S

Series: Kmq-r; Volt: 160; Cap: 470; Dia X Length: 18X40; Packaging: Bulk
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor20 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current855 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage160 V
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter18 mm
Height40 mm
Height - Seated (Max)41.5036 mm
Lead Pitch7.493 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ161ELL471MM40S.

United Chemi-Con
Datasheet3 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.53
$ 1.503
$ 1.503
Stock
1
694
694
Authorized Distributors
3
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
855 mA
855 mA
855 mA
Height - Seated (Max)
41.5036 mm
42.0116 mm
42.0116 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMQ161ELL471MM40S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMQ161ELL471MM40S provided by its distributors.

SERIES: KMQ-R; VOLT: 160; CAP: 470; DIA X LENGTH: 18X40; PACKAGING: BULK
CAP ALUM 470UF 20% 160V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor20 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current855 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage160 V
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter18 mm
Height40 mm
Height - Seated (Max)41.5036 mm
Lead Pitch7.493 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ161ELL471MM40S.

United Chemi-Con
Datasheet3 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant