United Chemi-Con EKMG500ELL471MJ20S

Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 1000h 105Ž Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor12 %
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current530 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG500ELL471MJ20S.

United Chemi-Con
Datasheet3 pages2 years ago
element14 APAC
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages9 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
DigiKey
Datasheet3 pages19 years ago
element14
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-0.63%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.276
$ 0.276
Stock
216,732
449,444
449,444
Authorized Distributors
11
21
21
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
530 mA
530 mA
530 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMG500ELL471MJ20S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMG500ELL471MJ20S provided by its distributors.

Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 1000h 105Ž Bulk
KMG Series 50 V 470 uF 105°C Ø10x20mm LS=5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 5
Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con EKMG500ELL471MJ20S
CAP, 470µF, 50V, 20%; Capacitance: 470µF; Voltage Rating: 50V; Product Range: KMG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 1000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKMG500ELL471MJ20S.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor12 %
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current530 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG500ELL471MJ20S.

United Chemi-Con
Datasheet3 pages2 years ago
element14 APAC
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages9 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
DigiKey
Datasheet3 pages19 years ago
element14
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant