United Chemi-Con EKMG350EC3221MHB5D

Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 270mA 1000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor0.14 %
Lead/Base StyleStraight
Leakage Current4 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current270 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)9.398 mm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG350EC3221MHB5D.

Electro Sonic
Datasheet2 pages3 years ago

Inventory History

3 month trend:
+48.51%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.134
$ 0.134
Stock
13,224
528,561
528,561
Authorized Distributors
4
19
19
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
270 mA
270 mA
270 mA
Height - Seated (Max)
9.398 mm
11.5062 mm
11.5062 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMG350EC3221MHB5D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMG350EC3221MHB5D provided by its distributors.

Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 270mA 1000h 105°C Bulk
Ammo / Capacitor, Aluminum, 35 V, Cap.220 , Dia.8 , Leng.11 RoHS Compliant: Yes
Radial Can KMG 35V 220muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor0.14 %
Lead/Base StyleStraight
Leakage Current4 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current270 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)9.398 mm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG350EC3221MHB5D.

Electro Sonic
Datasheet2 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant