📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Silicon Labs EFM8BB31F32G-B-QSOP24

8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU
$ 0.989
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM8BB31F32G-B-QSOP24.

IHS

Datasheet87 pages4 years ago

Farnell

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.989
$ 1.05
$ 1.05
Stock
22,012
48,456
48,456
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
8051
8051
8051
Data Bus Width
-
-
-
Max Frequency
50 MHz
50 MHz
50 MHz
Number of I/Os
2
2
2
Interface
I2C, SMBus, SPI
I2C, SMBus, SPI
I2C, SMBus, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Silicon Labs EFM8BB31F32G-B-QSOP24 provided by its distributors.

8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU
8-bit Microcontrollers - MCU 32kB FM/ 2.25kB RAM 12b ADC, 2x DACs
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PDSO24
MCU 8-bit 8051 CISC 32KB Flash 3.3V 24-Pin QSOP Tube
Mcu, 8Bit, 50Mhz, Qsop-24; Product Range:efm8 Family Efm8Bb Series Microcontrollers; Cpu Speed:50Mhz; Program Memory Size:32Kb; Ram Memory Size:2.25Kb; No. Of Pins:24Pins; Mcu Case Style:qsop; No. Of I/o S:21I/o S; Embedded Interfacerohs Compliant: Yes

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs Labs