📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Silicon Labs EFM32LG230F256G-E-QFN64R

MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32LG230F256G-E-QFN64R.

Silicon Labs

Datasheet469 pages5 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Download Silicon Labs EFM32LG230F256G-E-QFN64R symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.09
$ 6.09
Stock
77,331
73,239
73,239
Authorized Distributors
0
6
6
Case/Package
QFN
-
-
Number of Pins
64
-
-
Core Architecture
ARM
-
-
Data Bus Width
32 b
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
56
56
56
Interface
I2C, I2S, IrDA, SPI, UART, USART, USB
SPI, USART, USB
SPI, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
-
-
Min Supply Voltage
1.98 V
1.98 V
1.98 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R

Descriptions

Descriptions of Silicon Labs EFM32LG230F256G-E-QFN64R provided by its distributors.

MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R
ARM Cortex-M3 32-bit 48 MHz 256 kB MCU
IC MCU 32BIT 256KB FLASH 64QFN
RISC Microcontroller
IC OPAMP GP 1 CIRCUIT 8DIP
new, original packaged

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs Labs