Panasonic EEUFR1V102

Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)18 mΩ
Impedance18 mΩ
Lead/Base StyleStraight
Leakage Current350 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.6 A
Ripple Current (AC)2.6 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V102.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet4 pages14 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages12 years ago
element14
Datasheet4 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-28.64%

Alternate Parts

Price @ 1000
$ 0.414
$ 0.413
$ 0.413
Stock
930,937
1,581,552
1,581,552
Authorized Distributors
21
21
21
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.6 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFR1V102.

Related Parts

Descriptions

Descriptions of Panasonic EEUFR1V102 provided by its distributors.

Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1000muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 35V, 20%, RADIAL
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Bulk
Electrolytic capacitor, 1000 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 35 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
Capacitor, Alum Lytic, Cap 1000 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,12.5x20,Bulk | Panasonic Electronic Components EEU-FR1V102
Aluminum Electrolytic Capacitor, 1000Uf, 35V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FR1V102.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V102
  • EEU-FR1V102.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)18 mΩ
Impedance18 mΩ
Lead/Base StyleStraight
Leakage Current350 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.6 A
Ripple Current (AC)2.6 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V102.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet4 pages14 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages12 years ago
element14
Datasheet4 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant