Panasonic EEUFR1J391

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance390 µF
Dissipation Factor9 %
ESR (Equivalent Series Resistance)27 mΩ
Impedance27 mΩ
Leakage Current245.7 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.995 A
Ripple Current (AC)1.995 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J391.

Farnell
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet12 pages8 years ago
Newark
Datasheet6 pages8 years ago
Panasonic SCT
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-97.06%

Alternate Parts

Price @ 1000
$ 0.56
$ 0.498
$ 0.498
Stock
8,782
22,921
22,921
Authorized Distributors
9
14
14
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
27 mΩ
27 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.995 A
1.995 A
1.995 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFR1J391.

Related Parts

Descriptions

Descriptions of Panasonic EEUFR1J391 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF
Aluminum Electrolytic Capacitor, 390 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1995mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitors, 390uF, 63V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 390Uf, 20%, 63V, Radial; Capacitance:390Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FR1J391

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J391

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance390 µF
Dissipation Factor9 %
ESR (Equivalent Series Resistance)27 mΩ
Impedance27 mΩ
Leakage Current245.7 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.995 A
Ripple Current (AC)1.995 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J391.

Farnell
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet12 pages8 years ago
Newark
Datasheet6 pages8 years ago
Panasonic SCT
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant