Panasonic EEUFC1J470B

Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)342 mΩ
Impedance342 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current405 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1J470B.

Future Electronics
Datasheet10 pages7 years ago
Farnell
Datasheet11 pages5 years ago
TME
Datasheet4 pages8 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+0.73%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.124
$ 0.124
Stock
92,077
323,491
323,491
Authorized Distributors
9
20
20
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
342 mΩ
342 mΩ
342 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
405 mA
405 mA
405 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFC1J470B.

Related Parts

Descriptions

Descriptions of Panasonic EEUFC1J470B provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Cap Aluminum 47uF 63V 20% (8 X 11.5mm) Radial 5mm 405mA 2000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 63V, -55 to 105¡C
Panasonic SCT
Capacitor, 47µF, 63V, 20%; Capacitance:47µF; Voltage Rating:63V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Cap, Alu Elec, Aec-Q200, 47Uf, 63V, Rad; Capacitance:47Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Panasonic EEUFC1J470B
CAP, 47µF, 63V, 20%; Capacitance: 47µF; Voltage Rating: 63V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 5mm; Height: 11.5mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 2000 hours @ 105°C; ESR: -; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)342 mΩ
Impedance342 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current405 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1J470B.

Future Electronics
Datasheet10 pages7 years ago
Farnell
Datasheet11 pages5 years ago
TME
Datasheet4 pages8 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant