Panasonic EEUFC1A682

Aluminum Electrolytic Capacitor, 6800 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance6.8 mF
Dissipation Factor29 %
ESR (Equivalent Series Resistance)18 mΩ
Impedance18 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.01 A
Ripple Current (AC)3.01 A
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)31.496 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A682.

Farnell
Datasheet11 pages5 years ago
Datasheet10 pages25 years ago
Newark
Datasheet10 pages7 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet17 pages5 years ago
_legacy Avnet
Datasheet10 pages15 years ago
TME
Datasheet11 pages5 years ago
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+5.44%

Alternate Parts

Price @ 1000
$ 0.844
$ 1.108
$ 1.108
Stock
20,167
6,475
6,475
Authorized Distributors
14
4
4
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
3.01 A
2.35 A
2.35 A
Height - Seated (Max)
31.496 mm
33.5026 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFC1A682.

Related Parts

Descriptions

Descriptions of Panasonic EEUFC1A682 provided by its distributors.

Aluminum Electrolytic Capacitor, 6800 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 6800muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, 6800Uf, 10V, 20%, Radial
Cap Aluminum Lytic 6800uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors, 6800uF, 10V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Capacitor, 6800µF, 10V, 20%; Capacitance:6800µF; Voltage Rating:10V; Product Range:FC Series; Capacitance Tolerance:± Capacitor
Capacitor, Alum Lytic, Cap 6800 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,16x31.5,Bulk | Panasonic Electronic Components EEU-FC1A682

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A682
  • EEUFC1A682.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance6.8 mF
Dissipation Factor29 %
ESR (Equivalent Series Resistance)18 mΩ
Impedance18 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.01 A
Ripple Current (AC)3.01 A
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)31.496 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A682.

Farnell
Datasheet11 pages5 years ago
Datasheet10 pages25 years ago
Newark
Datasheet10 pages7 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet17 pages5 years ago
_legacy Avnet
Datasheet10 pages15 years ago
TME
Datasheet11 pages5 years ago
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant