Panasonic EEUEB1A221SH

Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor30 %
Leakage Current22 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current100 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Pitch2.5 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1A221SH.

TME
Datasheet10 pages8 years ago
Panasonic SCT
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.09
Stock
2,000
230,087
230,087
Authorized Distributors
4
19
19
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
130 mΩ
130 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
100 mA
455 mA
455 mA
Height - Seated (Max)
12.192 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUEB1A221SH.

Related Parts

Descriptions

Descriptions of Panasonic EEUEB1A221SH provided by its distributors.

Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Aluminum Electrolytic Capacitors, 220uF, 10V, -40 to 105¡C
Panasonic SCT
El-Capacitor 220uF 10V 6,3x11,2mm P2,5
CAP, 220UF, 10V, ALU ELEC, RADIAL;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1A221SH.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor30 %
Leakage Current22 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current100 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Pitch2.5 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1A221SH.

TME
Datasheet10 pages8 years ago
Panasonic SCT
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant