Panasonic EEU-FR1V330B

Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance33 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Impedance300 mΩ
Leakage Current11.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
PolarityPolar
Ripple Current280 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1V330B.

Newark
Datasheet0 pages0 years ago
Datasheet5 pages11 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Master Electronics
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Upverter
Datasheet1 page13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.12%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.065
$ 0.065
Stock
397,373
147,870
147,870
Authorized Distributors
14
17
17
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FR1V330B.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FR1V330B provided by its distributors.

Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 33muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 280mA 5000h 105C Ammo Pack
Aluminum Electrolytic Capacitors, 33uF, 35V, -40 to 105¡C
Panasonic SCT
Capacitor, 33µF, 35V, 20%, REEL; Capacitance:33µF; Voltage Rating:35V; Product Range:FR Series; Capacitance Tolerance:± 20%; Capacitor
Capacitor, Alum Lytic, Cap 33 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,5x11,Tape&Box | Panasonic Electronic Components EEU-FR1V330B
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 35V, 20%, RADIAL; Capacitance:33µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm RoHS Compliant: Yes
CAP, 33µF, 35V, 20%, REEL; Capacitance: 33µF; Voltage Rating: 35V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 5000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1V330B

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance33 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Impedance300 mΩ
Leakage Current11.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
PolarityPolar
Ripple Current280 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1V330B.

Newark
Datasheet0 pages0 years ago
Datasheet5 pages11 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Master Electronics
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Upverter
Datasheet1 page13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant