Panasonic EEU-FM1C272L

Aluminum Electrolytic Capacitor, 2700 uF, 16 V, ± 20%, 7000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight4.535924 g
Technical
Capacitance2.7 mF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)13 mΩ
Impedance13 mΩ
Lead/Base StyleStraight
Leakage Current432 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.63 A
Ripple Current (AC)3.63 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length30 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1C272L.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet11 pages8 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-46.09%

Alternate Parts

Price @ 1000
$ 0.436
$ 0.654
$ 0.654
Stock
9,836
43,511
43,511
Authorized Distributors
12
5
5
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
3.63 A
3.29 A
3.29 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FM1C272L.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FM1C272L provided by its distributors.

Aluminum Electrolytic Capacitor, 2700 uF, 16 V, ± 20%, 7000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105Ž Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 2700muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors, 2700uF, 16V, -40 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Fm Series, 2700 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1C272L
Capacitor, 2700µF, 16V, 20%; Capacitance:2700µF; Voltage Rating:16V; Product Range:FM Series; Capacitance Tolerance:± Capacitor
CAP, 2700µF, 16V, 20%; Capacitance: 2700µF; Voltage Rating: 16V; Product Range: FM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 30mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 7000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Impedance: 0.012ohm; Lead Diameter: 0.8mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +105°C; Operating life Time: 7000h; Ripple Current AC: 3630mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1C272L

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight4.535924 g
Technical
Capacitance2.7 mF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)13 mΩ
Impedance13 mΩ
Lead/Base StyleStraight
Leakage Current432 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.63 A
Ripple Current (AC)3.63 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length30 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1C272L.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet11 pages8 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant