Panasonic EEU-FM1C121

Aluminum Electrolytic Capacitor, 120 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)130 mΩ
Impedance130 mΩ
Leakage Current19.2 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current455 mA
Ripple Current (AC)455 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6 mm
Height11.2 mm
Height - Seated (Max)12.7 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1C121.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet11 pages8 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-12.47%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.107
$ 0.107
Stock
42,643
44,619
44,619
Authorized Distributors
18
13
13
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FM1C121.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FM1C121 provided by its distributors.

Aluminum Electrolytic Capacitor, 120 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 120muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitors, 120uF, 16V, -40 to 105¡C
Panasonic SCT
CAP, 120µF, 16V, 20%; Capacitance: 120µF; Voltage Rating: 16V; Product Range: FM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11.2mm; Operating Temperatu
CAP, ALU ELEC, 120UF, 16V, RADIAL; Capacitance:120µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:Radial Leaded; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1C121

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)130 mΩ
Impedance130 mΩ
Leakage Current19.2 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current455 mA
Ripple Current (AC)455 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6 mm
Height11.2 mm
Height - Seated (Max)12.7 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1C121.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet11 pages8 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant