Panasonic EEU-FC0J682

Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance6.8 mF
Dissipation Factor0.22 %
ESR (Equivalent Series Resistance)22 mΩ
Impedance22 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.555 A
Ripple Current (AC)2.555 A
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J682.

Panasonic SCT
Datasheet10 pages7 years ago
Farnell
Datasheet11 pages5 years ago
Datasheet10 pages19 years ago
Datasheet9 pages23 years ago
Datasheet10 pages25 years ago
element14
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Master Electronics
Datasheet17 pages5 years ago
Arrow Electronics
Datasheet10 pages13 years ago
TME
Datasheet4 pages8 years ago
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages18 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+78.68%

Alternate Parts

Price @ 1000
$ 0.72
$ 0.631
$ 0.631
Stock
12,978
324
324
Authorized Distributors
15
3
3
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.555 A
2.56 A
2.56 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC0J682.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC0J682 provided by its distributors.

Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105C Bulk
EEU-FC Series 6.3 V 6800 uF Ø16 x 255mm LS=7.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 6800uF, 6.3V, -55 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 6800 - F, - 20%, 6.3 V, 16 Mm Rohs Compliant: Yes |Panasonic EEUFC0J682
Capacitor, 6800µF, 6.3V, 20%; Capacitance:6800µF; Voltage Rating:6.3V; Product Range:FC Series; Capacitance Tolerance:± Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC0J682
  • EEUFC0J682.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance6.8 mF
Dissipation Factor0.22 %
ESR (Equivalent Series Resistance)22 mΩ
Impedance22 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.555 A
Ripple Current (AC)2.555 A
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J682.

Panasonic SCT
Datasheet10 pages7 years ago
Farnell
Datasheet11 pages5 years ago
Datasheet10 pages19 years ago
Datasheet9 pages23 years ago
Datasheet10 pages25 years ago
element14
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Master Electronics
Datasheet17 pages5 years ago
Arrow Electronics
Datasheet10 pages13 years ago
TME
Datasheet4 pages8 years ago
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages18 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant