Panasonic EEU-EB2V470S

Cap Aluminum 47uF 350V 20% (18 X 20mm) Radial 7.5mm 640mA 5000 hr 105°C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance47 µF
Dissipation Factor0.2 %
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current640 mA
TerminationRadial
Tolerance20 %
Voltage350 V
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter18 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2V470S.

Newark
Datasheet3 pages13 years ago
Master Electronics
Datasheet10 pages8 years ago
Factory Futures
Datasheet5 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.791
$ 0.882
$ 0.882
Stock
5,921
12,426
12,426
Authorized Distributors
7
13
13
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
640 mA
1.07 A
1.07 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-EB2V470S.

Related Parts

Descriptions

Descriptions of Panasonic EEU-EB2V470S provided by its distributors.

Cap Aluminum 47uF 350V 20% (18 X 20mm) Radial 7.5mm 640mA 5000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 350V, 20%, RADIAL
Aluminum Electrolytic Capacitors, 47uF, 350V, -25 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 47UF, 350V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 47UF, 350V, 20%, RA; CAPACITOR ALUM ELEC, 47UF, 350V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Voltage Rating:350V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2V470S

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance47 µF
Dissipation Factor0.2 %
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current640 mA
TerminationRadial
Tolerance20 %
Voltage350 V
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter18 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2V470S.

Newark
Datasheet3 pages13 years ago
Master Electronics
Datasheet10 pages8 years ago
Factory Futures
Datasheet5 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant