Panasonic EEU-EB1J330S

Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor12 %
Leakage Current20.7 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current50 mA
Ripple Current (AC)50 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)11.2014 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1J330S.

Panasonic SCT
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages8 years ago
TME
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-2.07%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.097
$ 0.097
Stock
83,436
30,311
30,311
Authorized Distributors
17
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
11.2014 mm
12.192 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-EB1J330S.

Related Parts

Descriptions

Descriptions of Panasonic EEU-EB1J330S provided by its distributors.

Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 5000h 105°C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 33muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Polymer 33uF 63V 20% Aluminum Cylindrical Can 2.5mm 50mA 5000 hr 105°C Bag
Avnet Japan
EEU-EB Series 63 V 33 uF Ø6.3 x 11.2 mm LS=2.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 33uF, 63V, -40 to 105¡C
Panasonic SCT
CAP, 33µF, 63V, 20%; Capacitance: 33µF; Voltage Rating: 63V; Product Range: EB Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11.2mm; Operating Temperature
Cap, Alu Elec, 33Uf, 63V, Radial; Capacitance:33Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:- Rohs Compliant: Yes |Panasonic EEUEB1J330S
Capacitance uF = 33 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 2.5 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 50 / Leakage Current uA = 20.79 / Series = EB-A / Diameter mm = 6.3 / Height mm = 11.2 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1J330S

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor12 %
Leakage Current20.7 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current50 mA
Ripple Current (AC)50 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)11.2014 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1J330S.

Panasonic SCT
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages8 years ago
TME
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant