Panasonic EET-HC2V331KA

Cap Aluminum 330uF 350V 20% (30 X 30mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)502 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.2 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2V331KA.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet11 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-HC2V331KA.

Related Parts

Descriptions

Descriptions of Panasonic EET-HC2V331KA provided by its distributors.

Cap Aluminum 330uF 350V 20% (30 X 30mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
CAP 330UF 350V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 350WV, 330uF, 30x30mm, Bulk
CAP ALUM 330UF 20% 350V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)502 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.2 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2V331KA.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant