Cornell Dubilier 381LQ331M250H022

Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight18.999992 g
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)502 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current1.2 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ331M250H022.

Electro Sonic
Datasheet11 pages4 years ago
Master Electronics
Datasheet11 pages4 years ago
Sager Electronics
Datasheet11 pages9 years ago
Datasheet11 pages3 years ago
Datasheet11 pages4 years ago
Newark
Datasheet8 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages7 years ago
Datasheet6 pages21 years ago
Arrow Electronics
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-91.32%

Alternate Parts

Price @ 1000
$ 1.865
$ 2.82
$ 2.82
Stock
103,206
285
285
Authorized Distributors
10
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
502 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
1.29 A
1.29 A
Height - Seated (Max)
29.9974 mm
32.512 mm
32.512 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LQ331M250H022.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LQ331M250H022 provided by its distributors.

Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C
381LQ Series 250 V 330 uF 22 x 30 Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 250V 330uF 22X30
Aluminum Electrolytic Capacitor 330Uf, 250V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LQ331M250H022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight18.999992 g
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)502 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current1.2 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ331M250H022.

Electro Sonic
Datasheet11 pages4 years ago
Master Electronics
Datasheet11 pages4 years ago
Sager Electronics
Datasheet11 pages9 years ago
Datasheet11 pages3 years ago
Datasheet11 pages4 years ago
Newark
Datasheet8 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages7 years ago
Datasheet6 pages21 years ago
Arrow Electronics
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements