Panasonic EEHZS1H221P

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 220µF, 50V, -55 to 125¡C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPolymer
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)13 mΩ
Leakage Current110 µA
Life (Hours)4000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current3.7 A
Schedule B8532220020
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height16.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEHZS1H221P.

Future Electronics
Datasheet9 pages4 years ago
Newark
Datasheet3 pages4 years ago
Electro Sonic
Datasheet2 pages5 years ago
Upverter
Technical Drawing3 pages4 years ago
TME
Datasheet8 pages4 years ago

Inventory History

3 month trend:
+30.37%

Alternate Parts

Price @ 1000
$ 0.999
$ 1.254
$ 1.254
Stock
195,621
17,431
17,431
Authorized Distributors
18
11
11
Capacitance
220 µF
220 µF
220 µF
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
50 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
10 mΩ
10 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
3.7 A
5.2 A
5.2 A
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEHZS1H221P.

Descriptions

Descriptions of Panasonic EEHZS1H221P provided by its distributors.

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 220µF, 50V, -55 to 125¡C
Panasonic SCT
Cap Aluminum Polymer Hybrid 220uF 50VDC 20% (10 X 16.5mm) SMD 0.013 Ohm 3700mA 4000h 125¡ãC Automotive T/R
EEH-ZS Series 50 V 220 uF SMT 125°C Conductive Polymer Hybrid Aluminum Capacitor
Cap Aluminum Polymer 220uF 50V 20% (10 X 16.5mm) Solder Pin Cylindrical 13m Ohm 3700mA 1000 hr 125°C Emboss T/R
Avnet Japan
Hybrid Aluminium Electrolytic Capacitor, 220 uF, 50 V, ± 20%, Radial Can - SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
CAP, 220UF, 50V, ALU ELEC, HYBRID, SMD; Capacitance: 220µF; Voltage Rating: 50V; Product Range: ZS- Series; Capacitance Tolerance: ± 20%; AE Capacitor Case: Radial Can - SMD; ESR: 0.013ohm; Lifetime @ Temperature: 4000 hours @ 125°C; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)
Cap, 220Uf, 50V, Alu Elec, Hybrid, Smd; Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage(Dc):50V; Capacitor Case/Package:Radial Can - Smd; Esr:0.013Ohm; Lifetime @ Temperature:4000 Hours @ 125°C; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZS1H221P
Capacitance uF = 220 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 13 / Ripple Current A = 3.7 / Series = ZS / Diameter mm = 10 / Length mm = 12.5 / Width mm = 1.2 / Height mm = 11

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZS1H221P

Technical Specifications

Physical
MaterialPolymer
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)13 mΩ
Leakage Current110 µA
Life (Hours)4000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current3.7 A
Schedule B8532220020
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height16.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEHZS1H221P.

Future Electronics
Datasheet9 pages4 years ago
Newark
Datasheet3 pages4 years ago
Electro Sonic
Datasheet2 pages5 years ago
Upverter
Technical Drawing3 pages4 years ago
TME
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant