Panasonic EEHZA1K330P

Cap Aluminum Polymer Hybrid 33uF 80VDC 20% (10 X 10.2mm) SMD 0.036 Ohm 1700mA 10000h 105C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)36 mΩ
Leakage Current3 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.7 A
Ripple Current (AC)1.7 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage80 V
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter10 mm
Height10.2 mm
Lead Diameter900 µm
Lead Pitch4.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1K330P.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
Newark
Datasheet3 pages4 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages4 years ago
TME
Datasheet8 pages4 years ago

Inventory History

3 month trend:
+7.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEHZA1K330P.

Related Parts

Descriptions

Descriptions of Panasonic EEHZA1K330P provided by its distributors.

Cap Aluminum Polymer Hybrid 33uF 80VDC 20% (10 X 10.2mm) SMD 0.036 Ohm 1700mA 10000h 105C Automotive T/R
SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 33uF, 80V, 20%
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 33µF, 80V, -55 to 105¡C
Panasonic SCT
ZA Series 80 V 33 uF 10 x 10.2 mm SMT Polymer Hybrid Aluminum Electrolytic Cap
CAP ALUM ELEC, 33UF, 80V, 20%, CAN-SMDCAP ALUM ELEC, 33UF, 80V, 20%, CAN-SMD
Hybrid Aluminium Electrolytic Capacitor, 33 uF, 80 V, ± 20%, Radial Can - SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 80V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, 33Uf, 80V, 20%, Can-Smd, Full Reel; Capacitance:33Μf; Capacitance Tolerance:± 20%; Voltage(Dc):80V; Capacitor Case/Package:Radial Can - Smd; Esr:0.036Ohm; Lifetime @ Temperature:10000 Hours @ 105°C Rohs Compliant: Yes |Panasonic EEH-ZA1K330P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1K330P

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)36 mΩ
Leakage Current3 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.7 A
Ripple Current (AC)1.7 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage80 V
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter10 mm
Height10.2 mm
Lead Diameter900 µm
Lead Pitch4.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1K330P.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
Newark
Datasheet3 pages4 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages4 years ago
TME
Datasheet8 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant