Panasonic EEH-ZC1V271P

Cap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10.2mm) SMD 0.02 Ohm 2000mA 4000h 125C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)20 mΩ
Leakage Current3 µA
Life (Hours)4000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current2 A
Ripple Current (AC)2 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch4.6 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1V271P.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages4 years ago
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet9 pages4 years ago
Panasonic SCT
Datasheet2 pages7 years ago
TME
Datasheet8 pages4 years ago
Future Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+193%

Alternate Parts

Price @ 1000
$ 1.05
$ 0.873
$ 0.873
Stock
638,358
32,277
32,277
Authorized Distributors
20
13
13
Capacitance
270 µF
270 µF
270 µF
Mount
PCB, Surface Mount
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
35 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
16 mΩ
16 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
2 A
3.5 A
3.5 A
Height - Seated (Max)
10.4902 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEH-ZC1V271P.

Related Parts

Descriptions

Descriptions of Panasonic EEH-ZC1V271P provided by its distributors.

Cap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10.2mm) SMD 0.02 Ohm 2000mA 4000h 125C T/R
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 270µF, 35V, -55 to 125¡C
Panasonic SCT
ZC Series 35 V 270 uF 10 x 10.2 mm 4 kHrs 125°C SMT Polymer Hybrid Aluminum Cap
Hybrid Aluminium Electrolytic Capacitor, 270 uF, 35 V, ± 20%, Radial Can - SMD
Capacitor, Aluminum Electrolytic, Hybrid Al Lytic Cap, SMT ZC Series, 125C | Panasonic Electronic Components EEH-ZC1V271P
CAP, 270µF, 35V, 20%; Capacitance: 270µF; Voltage Rating: 35V; Product Range: ZC Series; Capacitance Tolerance: ± 20%; AE Capacitor Case: Radial Can - SMD; ESR: 0.02ohm; Lifetime @ Temperature: 4000 hours @ 125°C; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 20%, 35V, SMD, FULL REEL; Capacitance:270µF; Capacitance Tolerance:± 20%; Voltage(DC):35V; Capacitor Case / Package:Radial Can - SMD; ESR:0.02ohm; Lifetime @ Temperature:4000 hours @ 125°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZC1V271P.
  • EEHZC1V271P

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)20 mΩ
Leakage Current3 µA
Life (Hours)4000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current2 A
Ripple Current (AC)2 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch4.6 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1V271P.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages4 years ago
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet9 pages4 years ago
Panasonic SCT
Datasheet2 pages7 years ago
TME
Datasheet8 pages4 years ago
Future Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant